- RS-artikelnummer:
- 908-4391
- Tillv. art.nr:
- 97F8063
- Tillverkare / varumärke:
- Genteq
Denna produkt har utgått
- RS-artikelnummer:
- 908-4391
- Tillv. art.nr:
- 97F8063
- Tillverkare / varumärke:
- Genteq
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
General Purpose Capacitors
Gem III General Purpose capacitors are used for filtering on various light industrial equipment. The capacitors offer lasting reliability and safe operation.
Metallised film capacitors
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2μf → 120 μF
Available as a round or oval case
Pressure Sensitive Interrupter (psi)
Long-term reliability and safe operation
Cost effective
Superior quality
General Purpose
Quick connect
Operating Temperature: -40⁰C → +70⁰C
Operating Life: 60000 hours
Capacitance Range: 2μf → 120 μF
Available as a round or oval case
Genteq Motor Run Capacitors and Accessories
Specifikationer
Attribute | Value |
---|---|
Capacitance | 20µF |
Voltage | 370V ac |
Tolerance | ±6% |
Series | GEM III 97F8000 |
Lead Pitch | 20.57mm |
Equivalent Series Resistance | 28.1mΩ |
Height | 98.55mm |
Dimensions | 1.88 (Dia.) x 3.88in |
Dielectric | Metallised Polypropylene |
Terminal Type | Quick Connect |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.1% |