- RS-artikelnummer:
- 874-1462
- Tillv. art.nr:
- B32933B3474K000
- Tillverkare / varumärke:
- EPCOS
265 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
14,218 kr
(exkl. moms)
17,772 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 14,218 kr | 71,09 kr |
25 - 95 | 9,404 kr | 47,02 kr |
100 - 245 | 6,476 kr | 32,38 kr |
250 - 495 | 6,122 kr | 30,61 kr |
500 + | 5,812 kr | 29,06 kr |
- RS-artikelnummer:
- 874-1462
- Tillv. art.nr:
- B32933B3474K000
- Tillverkare / varumärke:
- EPCOS
Lagstiftning och ursprungsland
Produktdetaljer
B3293 Series - Class X2 305V
B32932 Series Metallised Polyester Film Capacitors (MKT)
Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Specifikationer
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B3293 |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26.5mm |
Depth | 10.5mm |
Height | 16.5mm |
Dimensions | 26.5 x 10.5 x 16.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Dissipation Factor | 15 % @ 10 kHz, 8 % @ 1 kHz |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
- RS-artikelnummer:
- 874-1462
- Tillv. art.nr:
- B32933B3474K000
- Tillverkare / varumärke:
- EPCOS