- RS-artikelnummer:
- 871-2357
- Tillv. art.nr:
- 890324023021CS
- Tillverkare / varumärke:
- Wurth Elektronik
1340 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 10)
1,829 kr
(exkl. moms)
2,286 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
10 + | 1,829 kr | 18,29 kr |
- RS-artikelnummer:
- 871-2357
- Tillv. art.nr:
- 890324023021CS
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifikationer
Attribute | Value |
---|---|
Capacitance | 82nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Depth | 7mm |
Lead Length | 4mm |
Height | 13mm |
Dimensions | 13 x 7 x 13mm |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Dissipation Factor | <0.50 % @ 100 kHz |
Lead Diameter | 0.6mm |
- RS-artikelnummer:
- 871-2357
- Tillv. art.nr:
- 890324023021CS
- Tillverkare / varumärke:
- Wurth Elektronik