- RS-artikelnummer:
- 807-6761
- Tillv. art.nr:
- ECQ-E2825KF
- Tillverkare / varumärke:
- Panasonic
Denna produkt har utgått
- RS-artikelnummer:
- 807-6761
- Tillv. art.nr:
- ECQ-E2825KF
- Tillverkare / varumärke:
- Panasonic
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 8.2µF |
Voltage | 250V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 27.5mm |
Length | 31mm |
Depth | 14.3mm |
Height | 23.5mm |
Dimensions | 31 x 14.3 x 23.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |