- RS-artikelnummer:
- 622-4735
- Tillv. art.nr:
- ECQE2105JF
- Tillverkare / varumärke:
- Panasonic
270 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
8,96 kr
(exkl. moms)
11,20 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 8,96 kr | 44,80 kr |
25 - 120 | 6,898 kr | 34,49 kr |
125 - 245 | 5,012 kr | 25,06 kr |
250 + | 4,724 kr | 23,62 kr |
- RS-artikelnummer:
- 622-4735
- Tillv. art.nr:
- ECQE2105JF
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
Produktdetaljer
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECQE(F) |
Lead Pitch | 15mm |
Length | 18.5mm |
Depth | 7.4mm |
Height | 15mm |
Dimensions | 7.4 x 15 x 18.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |