- RS-artikelnummer:
- 544-1484
- Tillv. art.nr:
- PHE450SB4100JR06
- Tillverkare / varumärke:
- KEMET
Tillfälligt slut i lager – restorder för leverans 2025-01-07
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
9,692 kr
(exkl. moms)
12,115 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 45 | 9,692 kr | 48,46 kr |
50 - 245 | 6,566 kr | 32,83 kr |
250 - 995 | 5,19 kr | 25,95 kr |
1000 - 2495 | 3,814 kr | 19,07 kr |
2500 + | 3,57 kr | 17,85 kr |
- RS-artikelnummer:
- 544-1484
- Tillv. art.nr:
- PHE450SB4100JR06
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- SE
Produktdetaljer
KEMET PHE450 Series Metallized Polypropylene Capacitors
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.
Features
Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifikationer
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 2 kV dc, 700 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | PHE450 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 5.5mm |
Lead Length | 6mm |
Height | 10.5mm |
Dimensions | 18 x 5.5 x 10.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |