- RS-artikelnummer:
- 414-8392
- Tillv. art.nr:
- PHE840MX6220MB06R17
- Tillverkare / varumärke:
- KEMET
410 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
6,987 kr
(exkl. moms)
8,734 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 6,987 kr | 69,87 kr |
50 - 90 | 5,944 kr | 59,44 kr |
100 - 240 | 5,257 kr | 52,57 kr |
250 - 490 | 4,536 kr | 45,36 kr |
500 + | 4,203 kr | 42,03 kr |
- RS-artikelnummer:
- 414-8392
- Tillv. art.nr:
- PHE840MX6220MB06R17
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ID
Produktdetaljer
PHE 840 Metallised Polypropylene
For use as interference suppressors in X2 and across the line applications
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Standards
EN132400, UL1283, UL1414, CSA, 22.2 No 8
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
Specifikationer
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE840 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 8.5mm |
Height | 14.5mm |
Dimensions | 18 x 8.5 x 14.5mm |
Dielectric | Metallised Polypropylene |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 414-8392
- Tillv. art.nr:
- PHE840MX6220MB06R17
- Tillverkare / varumärke:
- KEMET