- RS-artikelnummer:
- 196-4573
- Tillverkare / varumärke:
- RS PRO
40 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
136,97 kr
(exkl. moms)
171,21 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 136,97 kr |
10 - 49 | 122,86 kr |
50 - 99 | 109,29 kr |
100 - 249 | 90,91 kr |
250 + | 90,15 kr |
- RS-artikelnummer:
- 196-4573
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
MRP 440 Series
Metallised polypropylene motor run capacitors encapsulated in a non-flammable plastic case which meets the UL specification UL94V0
Particularly suited for motor start, motor run applications with continuous operation
Particularly suited for motor start, motor run applications with continuous operation
Specifikationer
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 440V ac |
Mounting Type | Screw Mount |
Tolerance | ±10% |
Series | MRP440 |
Length | 98mm |
Dimensions | 35 (Dia.) x 98mm |
Dielectric | Polypropylene |
Terminal Type | Screw Mount |
Dissipation Factor | <0.15% |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |