- RS-artikelnummer:
- 190-7817
- Tillv. art.nr:
- B32652A3224K000
- Tillverkare / varumärke:
- EPCOS
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1,57 kr
(exkl. moms)
1,96 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1,57 kr |
- RS-artikelnummer:
- 190-7817
- Tillv. art.nr:
- B32652A3224K000
- Tillverkare / varumärke:
- EPCOS
Lagstiftning och ursprungsland
Produktdetaljer
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifikationer
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32652 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 6mm |
Height | 11mm |
Dimensions | 18 x 6 x 11mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |