- RS-artikelnummer:
- 183-3240
- Tillv. art.nr:
- MMX0630K33300000000
- Tillverkare / varumärke:
- NISSEI
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
5,645 kr
(exkl. moms)
7,056 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 10 | 5,645 kr | 56,45 kr |
20 + | 5,124 kr | 51,24 kr |
- RS-artikelnummer:
- 183-3240
- Tillv. art.nr:
- MMX0630K33300000000
- Tillverkare / varumärke:
- NISSEI
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Smaller version of MMC type.
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Specifikationer
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMX |
Lead Pitch | 7.5mm |
Length | 9.8mm |
Depth | 5mm |
Height | 11.3mm |
Dimensions | 9.8 x 5 x 11.3mm |
Dielectric | Polyester |
Lead Diameter | 0.6mm |
Dissipation Factor | 0.008% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 183-3240
- Tillv. art.nr:
- MMX0630K33300000000
- Tillverkare / varumärke:
- NISSEI