- RS-artikelnummer:
- 183-3115
- Tillv. art.nr:
- AMZ0400J15200000000
- Tillverkare / varumärke:
- NISSEI
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
5,212 kr
(exkl. moms)
6,515 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 10 | 5,212 kr | 52,12 kr |
20 + | 4,747 kr | 47,47 kr |
- RS-artikelnummer:
- 183-3115
- Tillv. art.nr:
- AMZ0400J15200000000
- Tillverkare / varumärke:
- NISSEI
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
NISSEI Polyester Capacitor
The NISSEI AMZ series, 1.5nF is a through-hole mount polyester capacitor. It has a voltage rating of 400VDC.
Features and Benefits
Auto insertion
Insulation resistance is 30000mohm
Lead pitch is 4mm
Operating temperature ranges between -40°C and 85°C
Small allowance in the lead pitch dimensions
Small size, in H dimension that is advantageous to save space of PCB
Tolerance is ±5%
Insulation resistance is 30000mohm
Lead pitch is 4mm
Operating temperature ranges between -40°C and 85°C
Small allowance in the lead pitch dimensions
Small size, in H dimension that is advantageous to save space of PCB
Tolerance is ±5%
Applications
general-purpose
Industrial
Snubber circuits
Industrial
Snubber circuits
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifikationer
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | AMZ |
Lead Pitch | 4mm |
Length | 6.5mm |
Depth | 3.5mm |
Height | 11mm |
Dimensions | 6.5 x 3.5 x 11mm |
Lead Diameter | 0.5mm |
Dissipation Factor | 0.008% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 183-3115
- Tillv. art.nr:
- AMZ0400J15200000000
- Tillverkare / varumärke:
- NISSEI