- RS-artikelnummer:
- 173-1678
- Tillv. art.nr:
- R413F12205000M
- Tillverkare / varumärke:
- KEMET
Tillfälligt slut i lager – restorder för leverans 2025-01-08
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 1800)
1,914 kr
(exkl. moms)
2,392 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
1800 - 1800 | 1,914 kr | 3 445,20 kr |
3600 - 7200 | 1,627 kr | 2 928,60 kr |
9000 - 16200 | 1,512 kr | 2 721,60 kr |
18000 - 70200 | 1,472 kr | 2 649,60 kr |
72000 + | 1,435 kr | 2 583,00 kr |
- RS-artikelnummer:
- 173-1678
- Tillv. art.nr:
- R413F12205000M
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
KEMET R41 Series
KEMET R41 Series are metallized polypropylene Film Capacitors that have self-healing properties. Those polypropylene capacitors are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock.
Features
Rated voltage: 300VAC50/60Hz
Capacitance range: 0.001–1μF
Lead spacing: 10–37.5mm
Capacitance tolerance:±20%,±10%
Climatic category:40/110/56,IEC60068–1
Tape and reel in accordance with IEC60286–2
Operating temperature range of−40˚C to +110˚C
100% screening factory test at 5,000VDC/2,500VAC
Self-healing properties
Automotive(AEC–Q200)grades available up to 22.5 mm Lead Spacing
Capacitance range: 0.001–1μF
Lead spacing: 10–37.5mm
Capacitance tolerance:±20%,±10%
Climatic category:40/110/56,IEC60068–1
Tape and reel in accordance with IEC60286–2
Operating temperature range of−40˚C to +110˚C
100% screening factory test at 5,000VDC/2,500VAC
Self-healing properties
Automotive(AEC–Q200)grades available up to 22.5 mm Lead Spacing
Applications
For use in electromagnetic interference (EMI) suppression filter in line-to-ground" and "across-the-line" applications requiring Y2 /X1 safety classification.
Standards
EN132400
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, cUL, CQC
Specifikationer
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 1 kV dc, 300 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | R41 |
Lead Pitch | 10mm |
Suppression Class | X1, Y2 |
Length | 13mm |
Lead Length | 25mm |
Depth | 4mm |
Height | 9mm |
Dimensions | 13 x 4 x 9mm |
Dielectric | Metallised Polypropylene |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +110°C |
Package/Case | 50 |
Dissipation Factor | <lteq/>0.3% |
- RS-artikelnummer:
- 173-1678
- Tillv. art.nr:
- R413F12205000M
- Tillverkare / varumärke:
- KEMET