- RS-artikelnummer:
- 172-9013
- Tillv. art.nr:
- B32361A2506J050
- Tillverkare / varumärke:
- EPCOS
Denna produkt har utgått
- RS-artikelnummer:
- 172-9013
- Tillv. art.nr:
- B32361A2506J050
- Tillverkare / varumärke:
- EPCOS
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Epcos B3236x Series
B3236x Series are general purpose application Power Electronic Film Capacitors
Overpressure disconnector, self-healing technology safety device
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling
Specifikationer
Attribute | Value |
---|---|
Capacitance | 50µF |
Voltage | 350V ac |
Tolerance | ±5% |
Series | B32361 |
Lead Pitch | 35mm |
Lead Length | 17.5mm |
Height | 70mm |
Equivalent Series Resistance | 3.7mΩ |
Dimensions | 63.5 (Dia.) x 70 Hmm |
Dielectric | Polypropylene |
Terminal Type | Screw Terminal |
Dissipation Factor | <lteq/>1 x 10⁻³% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
- RS-artikelnummer:
- 172-9013
- Tillv. art.nr:
- B32361A2506J050
- Tillverkare / varumärke:
- EPCOS