- RS-artikelnummer:
- 172-8184
- Tillv. art.nr:
- 4.16.10.08.64
- Tillverkare / varumärke:
- Ducati Energia
Tillfälligt slut i lager – restorder för leverans 2024-05-29
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 250)
27,759 kr
(exkl. moms)
34,699 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
250 + | 27,759 kr | 6 939,75 kr |
- RS-artikelnummer:
- 172-8184
- Tillv. art.nr:
- 4.16.10.08.64
- Tillverkare / varumärke:
- Ducati Energia
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
4.16.10/15 Series
Ducati 4.16.10/15 series are snap-in (quick connect) Polypropylene film capacitors. They are an electric motor capacitor used to start and run. The case and cover feature a self-extinguishing plastic material, the capacitive element is sealed with polyurethane resin. These 4.16.10 series film capacitors are supplied with the main international approvals (IMQ-VDE-UL-GOST). Operating temperature -25°C to +85°C
Features and benefits
Small and Compact
Self-healing property avoiding short-circuits
Low losses non-inductive winding
40mm Diameter
No leakage risk
IP00 Protection rating
Self-healing property avoiding short-circuits
Low losses non-inductive winding
40mm Diameter
No leakage risk
IP00 Protection rating
Applications
Motor control and drive
Note
Fixing nut not supplied.
Standards
VDE 560-8, CEI 33-3, SEV 1029
Specifikationer
Attribute | Value |
---|---|
Capacitance | 5µF |
Voltage | 450V ac |
Mounting Type | Stud Mount |
Tolerance | ±5% |
Series | 4.16.10 |
Height | 55mm |
Dimensions | 28 (Dia.) x 55mm |
Dielectric | Polypropylene |
Terminal Type | Flying Leads |
- RS-artikelnummer:
- 172-8184
- Tillv. art.nr:
- 4.16.10.08.64
- Tillverkare / varumärke:
- Ducati Energia