- RS-artikelnummer:
- 172-6833
- Tillv. art.nr:
- C4ATJBW5100A3MJ
- Tillverkare / varumärke:
- KEMET
81 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 27)
119,016 kr
(exkl. moms)
148,77 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
27 - 27 | 119,016 kr | 3 213,432 kr |
54 + | 101,166 kr | 2 731,482 kr |
- RS-artikelnummer:
- 172-6833
- Tillv. art.nr:
- C4ATJBW5100A3MJ
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
KEMET C4A MKP Series Capacitors
C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.
Features and Benefits
Self-Healing
Low losses
High ripple current
High contact reliability
Low losses
High ripple current
High contact reliability
Standards
VDE 0560 - IEC61071 - EN61071
Specifikationer
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 400 V ac, 700 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4AT |
Lead Pitch | 52.5mm |
Length | 57.5mm |
Depth | 30mm |
Lead Length | 6mm |
Equivalent Series Resistance | 4.2mΩ |
Height | 45mm |
Dimensions | 57.5 x 30 x 45mm |
Dielectric | Polypropylene |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +85°C |
Package/Case | B |
Minimum Operating Temperature | -40°C |
Dissipation Factor | <lteq/>5 x 10⁻⁴ % @1 kHz |
- RS-artikelnummer:
- 172-6833
- Tillv. art.nr:
- C4ATJBW5100A3MJ
- Tillverkare / varumärke:
- KEMET