- RS-artikelnummer:
- 172-5873
- Tillv. art.nr:
- B32921C3333M000
- Tillverkare / varumärke:
- EPCOS
59000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 1000)
1,003 kr
(exkl. moms)
1,254 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
1000 + | 1,003 kr | 1 003,00 kr |
- RS-artikelnummer:
- 172-5873
- Tillv. art.nr:
- B32921C3333M000
- Tillverkare / varumärke:
- EPCOS
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
B32921...B32926 Series
EMI suppression capacitors (MKP) X2 class
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Very small dimensions
Self-healing properties
Plastic case, epoxy resin sealing (UL 94 V-0)
"Across the line" applications
Warning
Capacitors X class are designed for connecting directly across a mains supply, but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 305 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32921C |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Depth | 4mm |
Lead Length | 6mm |
Height | 9mm |
Dimensions | 13 x 4 x 9mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 1 % @ 1 kHz, 5 % @ 100 kHz |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +110°C |
- RS-artikelnummer:
- 172-5873
- Tillv. art.nr:
- B32921C3333M000
- Tillverkare / varumärke:
- EPCOS