- RS-artikelnummer:
- 172-3805
- Tillv. art.nr:
- ECHU1H184JX5
- Tillverkare / varumärke:
- Panasonic
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 2000)
7,682 kr
(exkl. moms)
9,602 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
2000 + | 7,682 kr | 15 364,00 kr |
- RS-artikelnummer:
- 172-3805
- Tillv. art.nr:
- ECHU1H184JX5
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
SMT 125°C
Specifikationer
Attribute | Value |
---|---|
Capacitance | 180nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECHU(X) |
Length | 6mm |
Depth | 4.1mm |
Height | 2.5mm |
Dimensions | 6 x 4.1 x 2.5mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Package/Case | 1210 (3225M) |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 172-3805
- Tillv. art.nr:
- ECHU1H184JX5
- Tillverkare / varumärke:
- Panasonic