- RS-artikelnummer:
- 171-9331
- Tillv. art.nr:
- R75MI33304030J
- Tillverkare / varumärke:
- KEMET
480 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
7,974 kr
(exkl. moms)
9,968 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 7,974 kr | 79,74 kr |
50 - 90 | 6,61 kr | 66,10 kr |
100 - 240 | 5,722 kr | 57,22 kr |
250 + | 5,135 kr | 51,35 kr |
- RS-artikelnummer:
- 171-9331
- Tillv. art.nr:
- R75MI33304030J
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- BG
Produktdetaljer
The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters and lead spacing.
Voltage range: 160 – 2,000 VDC
Capacitance range: 220 pF – 33 μF
Lead Spacing: 7.5 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 220 pF – 33 μF
Lead Spacing: 7.5 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Specifikationer
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 220 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R75 |
Automotive Standard | AEC-Q200 |
Lead Pitch | 15mm |
Length | 18mm |
Lead Length | 30mm |
Depth | 10mm |
Height | 16mm |
Dimensions | 18 x 10 x 16mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 0.05 %, 0.08 % |
- RS-artikelnummer:
- 171-9331
- Tillv. art.nr:
- R75MI33304030J
- Tillverkare / varumärke:
- KEMET