- RS-artikelnummer:
- 171-9155
- Tillv. art.nr:
- R71QR34704010K
- Tillverkare / varumärke:
- KEMET
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
14,306 kr
(exkl. moms)
17,882 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 14,306 kr | 71,53 kr |
25 - 45 | 11,378 kr | 56,89 kr |
50 - 95 | 9,782 kr | 48,91 kr |
100 - 195 | 8,494 kr | 42,47 kr |
200 + | 7,652 kr | 38,26 kr |
- RS-artikelnummer:
- 171-9155
- Tillv. art.nr:
- R71QR34704010K
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MK
Produktdetaljer
The R71 is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material.
Voltage range: 420 – 1,000 VDC
Capacitance range: 0.01 – 22 μF
Lead Spacing: 10 – 37.5 mm
Capacitance tolerance: ±10%, ±20%, ±5%
Operating temperature range o f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 0.01 – 22 μF
Lead Spacing: 10 – 37.5 mm
Capacitance tolerance: ±10%, ±20%, ±5%
Operating temperature range o f −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
Specifikationer
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 1 kV dc, 275 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R71 |
Lead Pitch | 27.5mm |
Length | 32mm |
Lead Length | 30mm |
Depth | 9mm |
Height | 17mm |
Dimensions | 32 x 9 x 17mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 0.1% |
Maximum Operating Temperature | +110°C |
- RS-artikelnummer:
- 171-9155
- Tillv. art.nr:
- R71QR34704010K
- Tillverkare / varumärke:
- KEMET