- RS-artikelnummer:
- 166-8012
- Tillv. art.nr:
- ECHU1C181JX5
- Tillverkare / varumärke:
- Panasonic
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 4000)
0,476 kr
(exkl. moms)
0,595 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
4000 + | 0,476 kr | 1 904,00 kr |
- RS-artikelnummer:
- 166-8012
- Tillv. art.nr:
- ECHU1C181JX5
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
SMT 125°C
Specifikationer
Attribute | Value |
---|---|
Capacitance | 180pF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | ECHU(X) |
Dielectric | PPS |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 0603 (1608M) |
- RS-artikelnummer:
- 166-8012
- Tillv. art.nr:
- ECHU1C181JX5
- Tillverkare / varumärke:
- Panasonic