- RS-artikelnummer:
- 163-7725
- Tillv. art.nr:
- 890324025027CS
- Tillverkare / varumärke:
- Wurth Elektronik
500 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 500)
3,013 kr
(exkl. moms)
3,766 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
500 + | 3,013 kr | 1 506,50 kr |
- RS-artikelnummer:
- 163-7725
- Tillv. art.nr:
- 890324025027CS
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifikationer
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Depth | 6mm |
Lead Length | 4mm |
Height | 11.5mm |
Dimensions | 18 x 6 x 11.5mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Dissipation Factor | <2.0 % @ 100 kHz |
- RS-artikelnummer:
- 163-7725
- Tillv. art.nr:
- 890324025027CS
- Tillverkare / varumärke:
- Wurth Elektronik