- RS-artikelnummer:
- 163-3426
- Tillv. art.nr:
- 890324023010
- Tillverkare / varumärke:
- Wurth Elektronik
Tillfälligt slut i lager – restorder för leverans 2024-11-11
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 500)
1,51 kr
(exkl. moms)
1,89 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
500 + | 1,51 kr | 755,00 kr |
- RS-artikelnummer:
- 163-3426
- Tillv. art.nr:
- 890324023010
- Tillverkare / varumärke:
- Wurth Elektronik
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifikationer
Attribute | Value |
---|---|
Capacitance | 18nF |
Voltage | 275V ac |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Lead Length | 20mm |
Depth | 5mm |
Height | 11mm |
Dimensions | 13 x 5 x 11mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | <0.5% |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 163-3426
- Tillv. art.nr:
- 890324023010
- Tillverkare / varumärke:
- Wurth Elektronik