- RS-artikelnummer:
- 150-4121
- Tillv. art.nr:
- MKP1847H62025JP5
- Tillverkare / varumärke:
- Vishay
62 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
98,26 kr
(exkl. moms)
122,82 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 98,26 kr |
10 - 24 | 96,26 kr |
25 - 49 | 94,93 kr |
50 - 99 | 93,60 kr |
100 + | 92,27 kr |
- RS-artikelnummer:
- 150-4121
- Tillv. art.nr:
- MKP1847H62025JP5
- Tillverkare / varumärke:
- Vishay
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PT
Produktdetaljer
THB AC Filtering Metallized Polypropylene Film Capacitor Radial Type 85 °C / 85 % RH 1000 h at UNAC.
85 ºC, 85 % relative humidity, 1000 hours at rated UNAC
Rated voltages: 250 VAC, 310 VAC, 350 VAC, and 480 VAC
Rated capacitance range: 1 μF to 35 μF
Segmented film
UL 810 (electrical pending)
Rated voltages: 250 VAC, 310 VAC, 350 VAC, and 480 VAC
Rated capacitance range: 1 μF to 35 μF
Segmented film
UL 810 (electrical pending)
Specifikationer
Attribute | Value |
---|---|
Capacitance | 20µF |
Voltage | 250V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1847H |
Lead Pitch | 20.3 mm, 37.5 mm |
Length | 43.5mm |
Depth | 31.8mm |
Lead Length | 6mm |
Height | 45.7mm |
Equivalent Series Resistance | 3 mΩ, 3.5 mΩ |
Dimensions | 43.5 x 31.8 x 45.7mm |
Dielectric | Polypropylene |
Terminal Type | Tinned Wire |
Lead Diameter | 1.5mm |
Dissipation Factor | 65 %, 70 % |
Maximum Operating Temperature | +105°C |