- RS-artikelnummer:
- 137-2465
- Tillv. art.nr:
- C44AFGR6250ZA0J
- Tillverkare / varumärke:
- KEMET
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
892,08 kr
(exkl. moms)
1 115,10 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 892,08 kr |
5 + | 856,48 kr |
- RS-artikelnummer:
- 137-2465
- Tillv. art.nr:
- C44AFGR6250ZA0J
- Tillverkare / varumärke:
- KEMET
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
KEMET C44A Series
KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.
Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime
Low losses
High ripple current
High capacitance density
Long lifetime
Product Applications
These film capacitors are suitable for DC filtering and energy storage applications.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 250µF |
Voltage | 250 V ac, 400 V dc |
Mounting Type | Stud Mount |
Tolerance | ±5% |
Series | C44A |
Lead Pitch | 35mm |
Length | 150mm |
Depth | 85mm |
Equivalent Series Resistance | 4mΩ |
Dimensions | 85 (Dia.) x 150mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Male Threaded |
Minimum Operating Temperature | -45°C |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 137-2465
- Tillv. art.nr:
- C44AFGR6250ZA0J
- Tillverkare / varumärke:
- KEMET