- RS-artikelnummer:
- 123-5116
- Tillv. art.nr:
- C4ATHBW4330A3GJ
- Tillverkare / varumärke:
- KEMET
Denna produkt har utgått
- RS-artikelnummer:
- 123-5116
- Tillv. art.nr:
- C4ATHBW4330A3GJ
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
KEMET C4A MKP Series Capacitors
C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.
Features and Benefits
Self-Healing
Low losses
High ripple current
High contact reliability
Low losses
High ripple current
High contact reliability
Standards
VDE 0560 - IEC61071 - EN61071
Specifikationer
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 350 V ac, 600 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4AT |
Lead Pitch | 27.5mm |
Length | 32mm |
Lead Length | 6mm |
Depth | 22mm |
Height | 37mm |
Equivalent Series Resistance | 3.5mΩ |
Dimensions | 32 x 22 x 37mm |
Dielectric | Polypropylene |
Dissipation Factor | <lteq/>5 x 10⁻⁴ % @1 kHz |
Minimum Operating Temperature | -40°C |
Package/Case | B |
Maximum Operating Temperature | +85°C |
Lead Diameter | 1.2mm |