- RS-artikelnummer:
- 121-2519
- Tillv. art.nr:
- F862FI155K310ZLH0J
- Tillverkare / varumärke:
- KEMET
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
28,39 kr
(exkl. moms)
35,49 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 28,39 kr | 141,95 kr |
25 - 45 | 24,132 kr | 120,66 kr |
50 - 95 | 21,292 kr | 106,46 kr |
100 - 245 | 18,476 kr | 92,38 kr |
250 + | 17,056 kr | 85,28 kr |
- RS-artikelnummer:
- 121-2519
- Tillv. art.nr:
- F862FI155K310ZLH0J
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FI
Produktdetaljer
Kemet F862 Series
KEMET F862 Series are metallised polypropylene film capacitors encapsulated with self-extinguishing resin. F862 series film capacitors are designed for safety applications subject to harsh environmental conditions such as high humidity. These polypropylene capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.
Rated voltage: 310 V ac 50/60 Hz
Lead Spacing: 15.0-27.5 mm
Climate category: 40/110/56, IEC 60068-1
Lead free terminations
Wide operating temperature range
100% screening factory test at 1900 V dc
AEC-Q200 qualified
Lead Spacing: 15.0-27.5 mm
Climate category: 40/110/56, IEC 60068-1
Lead free terminations
Wide operating temperature range
100% screening factory test at 1900 V dc
AEC-Q200 qualified
Applications
Applications include connection in series with the mains, capacitive power supplies and energy meters, with special emphasis in automotive applications for severe ambient conditions.
Approvals
ENEC, UL, CQC
Specifikationer
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | F862 |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 31.5mm |
Depth | 13mm |
Lead Length | 17mm |
Height | 25mm |
Dimensions | 31.5 x 13 x 25mm |
Dielectric | Metallised Polypropylene |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 0.2% |
Minimum Operating Temperature | -40°C |
Package/Case | ZLHOJ |