- RS-artikelnummer:
- 109-6497
- Tillv. art.nr:
- ECHU1H562GX5
- Tillverkare / varumärke:
- Panasonic
9000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 3000)
2,185 kr
(exkl. moms)
2,731 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
3000 + | 2,185 kr | 6 555,00 kr |
- RS-artikelnummer:
- 109-6497
- Tillv. art.nr:
- ECHU1H562GX5
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
Produktdetaljer
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
SMT 125°C
Specifikationer
Attribute | Value |
---|---|
Capacitance | 5.6nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±2% |
Series | ECHU(X) |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.9mm |
Dimensions | 3.2 x 1.6 x 0.9mm |
Terminal Type | Surface Mount |
Package/Case | 1206 (3216M) |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS-artikelnummer:
- 109-6497
- Tillv. art.nr:
- ECHU1H562GX5
- Tillverkare / varumärke:
- Panasonic