- RS-artikelnummer:
- 105-1071
- Tillv. art.nr:
- ECWFE2W155J
- Tillverkare / varumärke:
- Panasonic
520 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 10)
6,011 kr
(exkl. moms)
7,514 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
10 + | 6,011 kr | 60,11 kr |
- RS-artikelnummer:
- 105-1071
- Tillv. art.nr:
- ECWFE2W155J
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
ECWFE Series
The ECWFE series from Panasonic are metallised polypropylene film capacitors. These film capacitors are compact and feature a flame retardant case with non-combustible epoxy resin. With a durable and robust boxed exterior, these film capacitors are far more capable of withstanding vibration than standard dipped capacitors. With built-in fuse functionality, ECWFE capacitors will not short circuit, but open upon failure. The use of a polypropylene dielectric material ensures better electrical characteristics than a polyester dielectric.
Rated for 450 V dc applications
Polypropylene dielectric
Built in fuse and failsafe design
Non-inductive construction
Excellent frequency characteristics
Low loss
Low hum sound noise
Polypropylene dielectric
Built in fuse and failsafe design
Non-inductive construction
Excellent frequency characteristics
Low loss
Low hum sound noise
Product Application Information
ECWFE film capacitors are recommended for use in high frequency circuits, high current circuits and active filter circuits. ECWFE polypropylene capacitors are designed for use in the industrial automation, IT and alternative energy industries. Suitable applications include power supplies, PFC, servers and automation equipment where vibration is a concern.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifikationer
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECWFE |
Lead Pitch | 15mm |
Length | 17.5mm |
Lead Length | 20mm |
Depth | 10mm |
Height | 15.5mm |
Dimensions | 17.5 x 10 x 15.5mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Dissipation Factor | ≤0.1 % @ 1 kHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |