- RS-artikelnummer:
- 824-020
- Tillv. art.nr:
- R60DI4470AA30J
- Tillverkare / varumärke:
- KEMET
60 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
27,792 kr
(exkl. moms)
34,74 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 120 | 27,792 kr | 138,96 kr |
125 - 495 | 17,10 kr | 85,50 kr |
500 - 2495 | 13,13 kr | 65,65 kr |
2500 - 4995 | 10,98 kr | 54,90 kr |
5000 + | 10,69 kr | 53,45 kr |
- RS-artikelnummer:
- 824-020
- Tillv. art.nr:
- R60DI4470AA30J
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
Produktdetaljer
KEMET R60 Series
KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.
Features
Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Applications
Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | R60 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 8.5mm |
Height | 14.5mm |
Dimensions | 8.5 x 14.5 x 18mm |
Dielectric | Polyester |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 824-020
- Tillv. art.nr:
- R60DI4470AA30J
- Tillverkare / varumärke:
- KEMET