- RS-artikelnummer:
- 335-088
- Tillv. art.nr:
- B32522C3105J
- Tillverkare / varumärke:
- EPCOS
Denna produkt har utgått
- RS-artikelnummer:
- 335-088
- Tillv. art.nr:
- B32522C3105J
- Tillverkare / varumärke:
- EPCOS
Lagstiftning och ursprungsland
Produktdetaljer
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specifikationer
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32522 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 8.5mm |
Height | 14.5mm |
Dimensions | 8.5 x 14.5 x 18mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.8mm |