- RS-artikelnummer:
- 192-231
- Tillv. art.nr:
- MMK10104K250A01L4BULK
- Tillverkare / varumärke:
- KEMET
35 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
3,704 kr
(exkl. moms)
4,63 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 120 | 3,704 kr | 18,52 kr |
125 - 495 | 2,218 kr | 11,09 kr |
500 - 2495 | 1,708 kr | 8,54 kr |
2500 - 4995 | 1,376 kr | 6,88 kr |
5000 + | 1,176 kr | 5,88 kr |
- RS-artikelnummer:
- 192-231
- Tillv. art.nr:
- MMK10104K250A01L4BULK
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ID
Produktdetaljer
MMK Series
Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.
Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads
Self-extinguishing encapsulation material to UL 94V-0
Radial leads
Specifikationer
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMK |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 4mm |
Height | 9mm |
Dimensions | 4 x 9 x 13mm |
Dielectric | Polyester |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
- RS-artikelnummer:
- 192-231
- Tillv. art.nr:
- MMK10104K250A01L4BULK
- Tillverkare / varumärke:
- KEMET