- RS-artikelnummer:
- 848-5967
- Tillv. art.nr:
- ITA23S
- Tillverkare / varumärke:
- Banner
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 943,95 kr
(exkl. moms)
3 679,94 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 943,95 kr |
- RS-artikelnummer:
- 848-5967
- Tillv. art.nr:
- ITA23S
- Tillverkare / varumärke:
- Banner
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Glass Fibre Optics
The Turck Banner range of Glass Fibre Optics are designed to solve challenging sensing applications even in the most hostile environments and can withstand severe shock or vibrations.
This range of fibre optics are constructed from a combination of stainless steel, optical glass fibre, PVC, brass, molded thermoplastics and optical-grade epoxy resins.There is a wide variety of sensing heads and fibre core diameters to choose from making them suitable for many possible applications.
This range of fibre optics are constructed from a combination of stainless steel, optical glass fibre, PVC, brass, molded thermoplastics and optical-grade epoxy resins.There is a wide variety of sensing heads and fibre core diameters to choose from making them suitable for many possible applications.
Features:
Available in a variety of lengths
Inherently immune to extreme electrical noise
Can be used in temperatures up to 480° C and extreme moisture
Available in individual or bifurcated styles for opposed or diffuse sensing
Available in a variety of lengths
Inherently immune to extreme electrical noise
Can be used in temperatures up to 480° C and extreme moisture
Available in individual or bifurcated styles for opposed or diffuse sensing
Turck Banner Sensors
Specifikationer
Attribute | Value |
---|---|
Fibre Optic Type | Glass |
Length | 914mm |