- RS-artikelnummer:
- 123-5710
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-10-07
Lagt till varukorgen
Pris (ex. moms) 1 rulle med 250 meter
16 208,59 kr
(exkl. moms)
20 260,74 kr
(inkl. moms)
Rulle(ar) | Per Reel | Per Metre* |
1 + | 16 208,59 kr | 64,834 kr |
- RS-artikelnummer:
- 123-5710
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- NL
Produktdetaljer
Tight Buffered Distribution Fibre Optic Multicore Cable
Tightly buffered distribution cables are designed for internal applications in trunking, under floor or ceiling spaces.
Multi-mode optical cables, suitable for use in Local Area Network applications. Capable of handling the growing requirements for computers to manipulate and transfer data at high speeds, the optical fibres support a wide range of communications protocols such as Ethernet® and Token Ring in addition to video and voice services. The buffered fibres are surrounded by glass yarn for added protection and strength.
Multi-mode optical cables, suitable for use in Local Area Network applications. Capable of handling the growing requirements for computers to manipulate and transfer data at high speeds, the optical fibres support a wide range of communications protocols such as Ethernet® and Token Ring in addition to video and voice services. The buffered fibres are surrounded by glass yarn for added protection and strength.
Features and Benefits
Fibre type choices
Colour coded fibres
Rodent resistant high resistant yarn strength
LSZH jacket
Easy to strip
Standards
IEC 61034-1 & 2, 60332-1, 60754-1, 60754-2
Fibre Optic Cable
Specifikationer
Attribute | Value |
---|---|
Length | 250m |
Propagation Mode | Multi Mode |
Terminated/Unterminated | Unterminated |
Core Diameter | 8.9mm |
Number of Cores | 24 |
Sheath Colour | Black |
Cable Construction | Duplex |
Fibre Type | OM3 |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Minimum Bend Radius | 150 (Installation) mm, 75 (Installed) mm |
Maximum Pulling Tension | 450 (Installed) N, 900 (Installation) N |
Standards Met | IEC 60332-1, IEC 60754-1, IEC 60754-2, IEC 61034-1, IEC 61034-2 |