Fair-Rite Openable Ferrite Clamp, 39.5 x 23 x 23.4mm, For EMI Suppression, Apertures: 1, Diameter 10.15mm
- RS-artikelnummer:
- 151-2738
- Tillv. art.nr:
- 475167281
- Tillverkare / varumärke:
- Fair-Rite
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i en bricka med 225)
125,592 kr
(exkl. moms)
156,99 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
225 + | 125,592 kr | 28 258,20 kr |
- RS-artikelnummer:
- 151-2738
- Tillv. art.nr:
- 475167281
- Tillverkare / varumärke:
- Fair-Rite
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL 94 V-0.Many of the snap-it parts have round core equivalents.
Round cable snap-it assemblies are controlled for impedances only.
Specifikationer
Attribute | Value |
---|---|
Series | 04 |
Type | Round Cable Snap-Its |
Application | EMI Suppression |
Material | 75 Material |
Impedance at 25 MHz | 41Ω |
Key | No |
Openable | Yes |
Outer Dimensions | 39.5 x 23 x 23.4mm |
Impedance at 100 MHz | 72Ω |
Aperture Diameter | 10.15mm |
Number of Apertures | 1 |
Outer Depth | 23mm |
Outer Height | 23.4mm |
Outer Width | 39.5mm |