FERROXCUBE Ferrite Ring Toroid Core, For: Choke, Current Regulation, Energy Storage, Transformer, 9.5 x 5.4 x 3.4mm
- RS-artikelnummer:
- 174-1229
- Tillv. art.nr:
- TN9/6/3-4C65
- Tillverkare / varumärke:
- FERROXCUBE
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
17,156 kr
(exkl. moms)
21,445 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 140 | 17,156 kr | 171,56 kr |
150 + | 10,292 kr | 102,92 kr |
- RS-artikelnummer:
- 174-1229
- Tillv. art.nr:
- TN9/6/3-4C65
- Tillverkare / varumärke:
- FERROXCUBE
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- PL
Produktdetaljer
Cores
Ferrite cores offered in 4 varieties of different materials.
The models with an external diameter of less than 9 mm are dark grey, regardless of material. For the other diameters, the core is white.
Recommended for various applications such as making transformers, smoothing chokes, current regulators or even energy storage.
The models with an external diameter of less than 9 mm are dark grey, regardless of material. For the other diameters, the core is white.
Recommended for various applications such as making transformers, smoothing chokes, current regulators or even energy storage.
Specifikationer
Attribute | Value |
---|---|
Type | Toroid Core |
Dimensions | 9.5 x 5.4 x 3.4mm |
Application | Choke, Current Regulation, Energy Storage, Transformer |
Material | 4C65, Ferrite |
Height | 3.4mm |
Inner Diameter | 5.4mm |
Outer Diameter | 9.5mm |
- RS-artikelnummer:
- 174-1229
- Tillv. art.nr:
- TN9/6/3-4C65
- Tillverkare / varumärke:
- FERROXCUBE