- RS-artikelnummer:
- 144-9785
- Tillv. art.nr:
- 742792651
- Tillverkare / varumärke:
- Wurth Elektronik
Tillfälligt slut i lager – restorder för leverans 2024-07-01
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 4000)
1,042 kr
(exkl. moms)
1,302 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
4000 + | 1,042 kr | 4 168,00 kr |
- RS-artikelnummer:
- 144-9785
- Tillv. art.nr:
- 742792651
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Specifikationer
Attribute | Value |
---|---|
Package Type | 0603 |
Impedance at 100 MHz | 600Ω |
Current Rating | 1A |
Type | Ferrite Bead |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Maximum DC Resistance | 0.20Ω |
Height | 0.8mm |
Series | WE-CBF |
Application | Anti EMI, Control Signals, DC/DC Converter, Fast Bus Signals, HDD, High Current, High Frequency, High Speed, Line Filter, LVDS, Power Supply, RS232, RS422, USB 2.0 |
Material | Ferrite |