- RS-artikelnummer:
- 233-4328
- Tillv. art.nr:
- 101426
- Tillverkare / varumärke:
- Never Let Go
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
97,91 kr
(exkl. moms)
122,39 kr
(inkl. moms)
Enheter | Per unit |
1 + | 97,91 kr |
- RS-artikelnummer:
- 233-4328
- Tillv. art.nr:
- 101426
- Tillverkare / varumärke:
- Never Let Go
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- GB
Produktdetaljer
The Never Let Go ring adaptors offer a very simple solution to a complex problem, how to tether tools that must freely rotate through 360 degrees and provide a tangle-free tether point, leaving the handle free of obstruction. The rubber collar is simple and very quick to apply and prevents the 8 Ring from coming off the tool. It is engineered for screwdrivers with shank diameter of 3.9 to 6.3mm.
Allows fast and trouble-free installation
0.3kg weight capacity
0.3kg weight capacity
Specifikationer
Attribute | Value |
---|---|
Kit Weight Capacity | 0.3kg |