- RS-artikelnummer:
- 233-4318
- Tillv. art.nr:
- 101383
- Tillverkare / varumärke:
- Never Let Go
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
241,01 kr
(exkl. moms)
301,26 kr
(inkl. moms)
Enheter | Per unit |
1 + | 241,01 kr |
- RS-artikelnummer:
- 233-4318
- Tillv. art.nr:
- 101383
- Tillverkare / varumärke:
- Never Let Go
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- TW
Produktdetaljer
The Never Let Go phone case is a protective case that will fit all the most commonly used mobile phones. Its clear soft touch cover allows the touch screen functionality to be retained. Other features ensure there is no compromise in the clarity of hearing and it is carefully designed to accommodate the camera of all popular smartphone brands. If the phone case is used with the NLG micro lanyard and the NLG Velcro anchor with the innovative docking pad, it becomes a complete and secure tethering system that allows the phone to be attached to any belt, harness or other attachment point and gives total access to the phone without using a pocket. It is dynamic load tested and third-party certified.
ANSI/ISEA 121-2018 compliant and CE marked
Unique serial number for easy identification and tracking
Unique serial number for easy identification and tracking
Specifikationer
Attribute | Value |
---|---|
Application | Working at Height |
Kit Weight Capacity | 1kg |
Connecting Element | Single Leg Lanyard |