- RS-artikelnummer:
- 181-2106
- Tillv. art.nr:
- P3E
- Tillverkare / varumärke:
- 3M
Tillfälligt slut i lager – restorder för leverans 2024-05-15
Lagt till varukorgen
Pris (ex. moms) 1 par
80,74 kr
(exkl. moms)
100,92 kr
(inkl. moms)
Par | Per Pair |
1 + | 80,74 kr |
- RS-artikelnummer:
- 181-2106
- Tillv. art.nr:
- P3E
- Tillverkare / varumärke:
- 3M
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- SE
Produktdetaljer
3M Hard Hat Adapter For Visors, Nylon, 219.1mm Length - P3E
Use this robust adapter from 3M to attach a visor to your industrial hard hat. It's made of nylon material that's durable and impact-resistant, so you can use it in harsh environments. The adapter can withstand water, which makes it suitable for use outdoors in rain as well as indoors in moist conditions. It comes with an elastic strap that ensures a secure fit. The addition of closed-cell foam serves to block out air and dust as well as provide extra comfort.
Metal-free so it won't corrode or rust for long-term performance
Easy screw-in installation saves time and effort
Compact dimensions of 219.1 (length) x 123.8 (width) x 19.1mm (height) so it doesn't add bulk to a hard hat
Can be used on most hard hats and 3M headgear systems
Easy screw-in installation saves time and effort
Compact dimensions of 219.1 (length) x 123.8 (width) x 19.1mm (height) so it doesn't add bulk to a hard hat
Can be used on most hard hats and 3M headgear systems
Applications
Construction sites
General plant maintenance
Marine industry
General plant maintenance
Marine industry
Is this adapter flame-resistant?
This adapter's nylon material is self-extinguishing, which means that it stops burning in a short time when a fire occurs. It's flame-resistant and can help reduce the spread of a fire.
Specifikationer
Attribute | Value |
---|---|
Type | Adapter |