- RS-artikelnummer:
- 121-371
- Tillverkare / varumärke:
- RS PRO
315 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
22,336 kr
(exkl. moms)
27,92 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 22,336 kr | 111,68 kr |
- RS-artikelnummer:
- 121-371
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Steel Extension Spring, 61 mm x 14 mm
Need a strong and durable extension spring? This steel extension spring from RS PRO is manufactured from piano wire to give it high tensile strength. It has looped ends for easy attachment. The clockwise-coiled spring is manufactured to DIN 17223 Class C standard for patented cold-drawn round carbon steel wire. Its dimensions conform to DIN 2097 Grade 2, which is the industry standard for the tolerances of spring materials. The spring is lubricated to maintain the coiling action and ensure a long service life. Oil-tempered springs of this type rarely need adjustment.
The spring is wound to oppose extension and create resistance to pulling force. You can also use it to absorb and store energy. Applications for this type of spring include automotive exteriors and interiors, washing devices and lever mechanisms.
The spring is wound to oppose extension and create resistance to pulling force. You can also use it to absorb and store energy. Applications for this type of spring include automotive exteriors and interiors, washing devices and lever mechanisms.
Features and Benefits
- Free length of 61 mm
- Initial tension of 400 N (newtons)
- Spring rate of 27.9 N/mm
- Steel material
- Maximum extended length of 73.2 mm
- Outside diameter of 14 mm
- Wire diameter of 2.8 mm
Standards
Materials to DIN17223 Class C or BS1408 CR3. Dimensions conform to DIN2097 Grade 2. Oiled finish.
Specifikationer
Attribute | Value |
---|---|
Material | Steel |
Free Length | 61mm |
Maximum Extended Length | 73.2mm |
Outside Diameter | 14mm |
Wire Diameter | 2.8mm |
Initial Tension | 400N |
Spring Rate | 27.9N/mm |