- RS-artikelnummer:
- 836-1586
- Tillverkare / varumärke:
- Wiremold
20 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
711,43 kr
(exkl. moms)
889,29 kr
(inkl. moms)
Enheter | Per unit |
1 + | 711,43 kr |
- RS-artikelnummer:
- 836-1586
- Tillverkare / varumärke:
- Wiremold
Lagstiftning och ursprungsland
Uppfyller ej RoHS
Produktdetaljer
Surge Protected Trailing Sockets
A professional range of corded surge protected trailing sockets designed to provide power where space is limited. These trailing sockets come with various amounts of sockets ranging from 4 to 10. Most units are available in both 15 and 20 Amp configurations.
Also available with RJ45 Jacks.
Also available with RJ45 Jacks.
Cable Mount
120V
Hard Wired
120V
Hard Wired
Specifikationer
Attribute | Value |
---|---|
Product Type | Extension Socket |
Cable Length | 1.8m |
Number of Sockets | 6 |
Socket Type | NEMA 5-15R |
Corded | Yes |
Voltage Rating | 120 V |
Current Rating Unwound | 15A |
Surge Protection | Yes |
RCD Protected | Yes |
Switchable | Yes |
Colour | White |