- RS-artikelnummer:
- 201-3593
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2024-05-20
Lagt till varukorgen
Pris (ex. moms) 1 sats
439,39 kr
(exkl. moms)
549,24 kr
(inkl. moms)
Sats(er) | Per Kit |
1 + | 439,39 kr |
- RS-artikelnummer:
- 201-3593
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Extension Lead Kit (EU)
Introducing the RS PRO Extension Lead Kit, ideal for use both at home or in the workplace. The kit offers 2 multi-socket extension leads, as well as a cable cover for safety, avoiding trips over exposed cable. A set like this can be used for a range of applications at home or in the office or workplace, from powering electronic equipment like printers and PCs, as well as powering multiple industrial machines or appliances. This highly reliable and high-quality kit from RS PRO is suitable for your power management needs, whatever the environment or application.
Features and Benefits:
- The RS PRO extension lead kit is an ideal solution to encompass all of your power management requirements, no matter what the environment
- Within the kit, there are two extension cables that can be used across a range of applications like plugging in computer equipment, TVs and radios and much more, allowing them to be suitable for both domestic and industrial and workplace purposes
- Also included is a 1m long flexible PVC cable cover that lays flat on top of any exposed cables to prevent trips, slips or injury, while protecting and organising cables for a neat appearance and durability in high footfall areas
- The cable cover has a pre-split base for ease use and quick installation and can effortlessly be cut down to required size if needed for any temporary or permanent applications
- It is supplied rolled up for easy storage and with double sided tape that can be used to fasten the cover securely
- All extension cables included within this kit have Schuko plugs and sockets
What does the kit contain?
This kit contains:
Applications:
Extension leads are power distribution units that can have a number of sockets to allow multiple plugs to run power to different devices. The cable is plugged into the mains through the extension lead, while the sockets can individually power the plugs that are plugged into the sockets. This type of equipment is ideal for extending the length and increasing the amount of sockets from a standard mains outlet to allow for better power management of several devices at any one time. The can be used in a domestic environment as well as in other areas like the workplace or within industry to power a range of products like:
- Mobile phone chargers, including those with a USB connectivity
- Household entertainment (TVs, satellite boxes, routers etc)
- Industrial machines and equipment
- Office desks (Monitors, computers, phones)
- Any electrical device needed to be powered by the mains
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Product Type | Extension Lead Kit |
Cable Length | 2m |
Number of Sockets | 4 |
Socket Type | Type F - German Schuko |
Voltage Rating | 250 V |
Current Rating Unwound | 16A |
Colour | White |
Sheath Colour | White |