- RS-artikelnummer:
- 296-286
- Tillverkare / varumärke:
- RS PRO
734 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
218,25 kr
(exkl. moms)
272,81 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 218,25 kr |
10 - 24 | 201,19 kr |
25 + | 191,67 kr |
- RS-artikelnummer:
- 296-286
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
RS Pro French Type E Trailing Socket
From RS Pro, this robust multi-socket is ideal for powering several devices from a single mains power outlet. With multiple French Type E sockets leading to a French Type E plug, this socket can be used primarily in France, but also in several other countries, such as the Czech Republic.
With a ruggedised construction, this French Type E extension power strip is suitable for commercial and domestic purposes. It has a built-in strain relief for extra protection.
This French extension lead also has an inbuilt switch for added convenience.
Features and Benefits
• Five socket power strip
• 16A Type E Sockets
• 1.5m Cable
• H05VV-F
Applications
With multiple sockets and a long extension lead, these power strips are highly versatile. Whether for an office installation or a domestic multimedia setup and can be used almost anywhere where access to a mains power outlet is limited. This Type F extension lead is durable and reliable
FAQ
Q: Is this extension socket fitted with a cable?
A:This trailing socket is pre-wired with a 1.5 meter lead, allowing a degree of mobility around a single mains power source.
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
With a ruggedised construction, this French Type E extension power strip is suitable for commercial and domestic purposes. It has a built-in strain relief for extra protection.
This French extension lead also has an inbuilt switch for added convenience.
Features and Benefits
• Five socket power strip
• 16A Type E Sockets
• 1.5m Cable
• H05VV-F
Applications
With multiple sockets and a long extension lead, these power strips are highly versatile. Whether for an office installation or a domestic multimedia setup and can be used almost anywhere where access to a mains power outlet is limited. This Type F extension lead is durable and reliable
FAQ
Q: Is this extension socket fitted with a cable?
A:This trailing socket is pre-wired with a 1.5 meter lead, allowing a degree of mobility around a single mains power source.
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Specifikationer
Attribute | Value |
---|---|
Product Type | Power Strips |
Cable Length | 1.5m |
Number of Sockets | 5 |
Socket Type | Type E - French |
Corded | Yes |
Voltage Rating | 250 V |
Current Rating Unwound | 16A |
Cross Sectional Area | 1 mm² |
Colour | Brown |
Switchable | Yes |