- RS-artikelnummer:
- 159-6316
- Tillverkare / varumärke:
- RS PRO
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 671,85 kr
(exkl. moms)
2 089,81 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 671,85 kr |
- RS-artikelnummer:
- 159-6316
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO 64 / 96 Way Double-Sided DIN 41612 Extender Board Adapter FR4 281.6 x 100 x 1.6 mm
This RS PRO double-sided extender board lets you test your PCBs (printed circuit boards) in double and single-height Eurocard designs. Use it to debug a circuit card before mass programming or bring it out of its enclosure for testing.
To support the PCB you're testing, simply plug this board directly into a subrack connector using its front ejector mechanism. It has a coating that's resistant to solder, so it prevents solder bridging and keeps your fingers clean.
This product is commonly used in systems and equipment where you need integrated display processing and navigational control, as well as target tracking, enhanced graphics and high-definition displays. Each unit is tested against EDS (electrostatic discharge) requirements and meets Electrostatic Control Standards BS EN 61340-5-1:2007 and ANSI/ESD S20.20:2014. This means you can be sure that the risk of discharge is minimal.
To support the PCB you're testing, simply plug this board directly into a subrack connector using its front ejector mechanism. It has a coating that's resistant to solder, so it prevents solder bridging and keeps your fingers clean.
This product is commonly used in systems and equipment where you need integrated display processing and navigational control, as well as target tracking, enhanced graphics and high-definition displays. Each unit is tested against EDS (electrostatic discharge) requirements and meets Electrostatic Control Standards BS EN 61340-5-1:2007 and ANSI/ESD S20.20:2014. This means you can be sure that the risk of discharge is minimal.
Features and Benefits
- Epoxy glass fabric laminate base material
- DIN 41612 connection
- Copper thickness of 35 μm
- Dimensions of 281.6 x 100 x 1.6 mm
- FR4 material grade
- 64 / 96 contacts
- Two sides
- Extender board type
Specifikationer
Attribute | Value |
---|---|
Type | Extender board |
Connection | DIN 41612 |
Number of Contacts | 64, 96 |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 281.6 x 100 x 1.6mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 281.6mm |
Thickness | 1.6mm |
Width | 100mm |