- RS-artikelnummer:
- 123-5220
- Tillv. art.nr:
- MSDM4502
- Tillverkare / varumärke:
- Amphenol Industrial
27 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 521,34 kr
(exkl. moms)
3 151,68 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 2 521,34 kr |
5 - 9 | 2 143,15 kr |
10 + | 1 890,98 kr |
Better World
Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.
- RS-artikelnummer:
- 123-5220
- Tillv. art.nr:
- MSDM4502
- Tillverkare / varumärke:
- Amphenol Industrial
Lagstiftning och ursprungsland
Produktdetaljer
MSD Plug with HVIL
From Amphenol, this Manual Service Disconnect (MSD) is for use in charging Plug In Hybrid Electric Vehicles (PHEV) and features a High Voltage Interlock Loop (HVIL). The plug features a two-stage lever to open the HVIL circuit prior to separation of HV contacts. The MSD presents a disconnect for internal high voltage battery packs without the need for specialist tools, while protecting the battery from short circuit.
With a high degree of ingress protection, this MSD offers a safe and reliable solution for PHEV servicing.
With a high degree of ingress protection, this MSD offers a safe and reliable solution for PHEV servicing.
Features and Benefits
Durability of over 50 mating cycles
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Specifikationer
Attribute | Value |
---|---|
Current Rating | 450A |
For Use With | HV Battery Pack |
IP Rating | IP67, IP69K |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Series | MSD |
Standards Met | LV215, USCAR2, USCAR37 |
Latching Type | 2 Stage Lever |
Mounting Type | Flange Mount |
Height | 103mm |
Width | 105.5mm |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Depth | 62mm |
Operating Voltage | 690V |
Termination Method | Plug In |
Connector Type | Manual Service Disconnect |
Orientation | Straight |
Applications | PHEV System |
Connector Gender | Male |
Contact Gender | Male |
Colour | Orange |
- RS-artikelnummer:
- 123-5220
- Tillv. art.nr:
- MSDM4502
- Tillverkare / varumärke:
- Amphenol Industrial