- RS-artikelnummer:
- 192-7139
- Tillverkare / varumärke:
- RS PRO
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
250,30 kr
(exkl. moms)
312,88 kr
(inkl. moms)
Enheter | Per unit |
1 + | 250,30 kr |
- RS-artikelnummer:
- 192-7139
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PT
Produktdetaljer
RS PRO Door Retainers for Enclosures
These compact yet durable retainers are designed to fit RS PRO industrial enclosures and wall boxes, providing an extra level of protection by preventing the hinges and doors from being damaged or broken.
RS PRO enclosure door retainers are supplied with screws and inserts allowing for quick and easy installation, providing protection instantly. Once installed, RS PRO door retainers will absorb any air bursts that may occur, as well as sudden impacts or blows during installation and manipulation helping to keep the door and hinges securely fastened and in working order.
RS PRO enclosure door retainers are supplied with screws and inserts allowing for quick and easy installation, providing protection instantly. Once installed, RS PRO door retainers will absorb any air bursts that may occur, as well as sudden impacts or blows during installation and manipulation helping to keep the door and hinges securely fastened and in working order.
Features and benefits
Supplied with door retainers, screws and inserts
Lightweight yet durable
Black design ideal for various applications
Protects enclosure doors and hinges from damage or breakages
Suitable for a range of enclosures and wall boxes
Lightweight yet durable
Black design ideal for various applications
Protects enclosure doors and hinges from damage or breakages
Suitable for a range of enclosures and wall boxes
Application
Door retainers are an excellent solution for adding an extra level of protection to an enclosure or wall box, preventing the doors and hinges from being damaged or broken from sudden impact or air bursts. They are compatible with a variety of enclosures which are widely used in applications such as:
Industrial
DIY
Construction
Security
Plumbing
Industrial
DIY
Construction
Security
Plumbing
FAQs
What is included?
RS PRO door retainers are supplied as a whole set including:
x 2 retainers
x 4 M6x10 screws
x 4 M6 inserts
x 2 retainers
x 4 M6x10 screws
x 4 M6 inserts
What enclosures are suitable?
Specifikationer
Attribute | Value |
---|---|
Type | Door Stop |
For Use With | RS PRO GRP Wall Boxes |
Colour | Black |