Allen Bradley 20-HIM Series Keypad for Use with PowerFlex 70, PowerFlex 700, PowerFlex 700H, PowerFlex 700L, PowerFlex
- RS-artikelnummer:
- 381-5316
- Tillv. art.nr:
- 20-HIM-A3
- Tillverkare / varumärke:
- Allen Bradley
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 381-5316
- Tillv. art.nr:
- 20-HIM-A3
- Tillverkare / varumärke:
- Allen Bradley
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- MX
Produktdetaljer
Operator Keypads, 70 Series
Versatile LCD operator interface keypads for use with PowerFlex 70 AC drives. Available in IP66 panel mount and IP20 drive mount variants. A panel bezel kit is also available for the drive mount version.
Easy to read displays
SMART Start - makes programming easy
CopyCat functionality - store parameter sets in the keypad
SMART Start - makes programming easy
CopyCat functionality - store parameter sets in the keypad
Allen Bradley Operator Keypad For Use With PowerFlex Series, IP66 - 20-HIM-A3
Use this versatile operator keypad from Rockwell Automation's Allen Bradley range to control inverter drives in the PowerFlex series. The component has a liquid crystal display (LCD) screen that shows the drive's operating status and frequency, making it easy to troubleshoot when there's an error. With this compact device, you can manually drive motors using the jog mode function as well as increasing or decreasing the drive speed. Its CopyCat functionality lets you store parameter settings in the device's memory, so you don't need to configure them every time. You'll find units like this one used in industrial environments alongside variable frequency drives.
• Compact dimensions make it suitable for small spaces and portable enough to be handheld• SMART start functionality makes configuration easy
Standards and Certifications
• UL (Underwriters' Laboratory)• RoHS (Restriction of Hazardous Substances)
Is this keypad waterproof?
Yes, this keypad is considered waterproof as it has an ingress protection rating of IP66. This means it can resist dust and high-pressure water jets from all directions, making it suitable for use in any wet or humid environment.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Human Interface Module |
For Use With | PowerFlex 70, PowerFlex 700, PowerFlex 700H, PowerFlex 700L, PowerFlex 700S, PowerFlex 7000 |
Series | 20-HIM |