- RS-artikelnummer:
- 271-2223
- Tillverkare / varumärke:
- RS PRO
5 I lager för avsändande samma dag
Pris (ex. moms) Varje
1 645,09 kr
(exkl. moms)
2 056,36 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 645,09 kr |
- RS-artikelnummer:
- 271-2223
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO Audible Horn – Electromechanical Sounder
Introducing the RS PRO Audible Horn, the ultimate solution for all your sound signalling needs - With its cutting-edge electromechanical sound technology, this horn delivers powerful and attention-grabbing alarm signals that can't be ignored.
Key features include a whopping 100 dB sound output, compatible with a 240 Vac power supply. Whether you need to alert colleagues of a short call or warn of potential dangers, this horn produces a distinctive continuous sound that commands immediate attention.
Not only does this device offer exceptional performance, but it also boasts low power consumption, ensuring energy efficiency without compromising on functionality. Plus, with built-in protection against reverse polarity and vibration, you can trust its durability and reliability in any environment.
Key features include a whopping 100 dB sound output, compatible with a 240 Vac power supply. Whether you need to alert colleagues of a short call or warn of potential dangers, this horn produces a distinctive continuous sound that commands immediate attention.
Not only does this device offer exceptional performance, but it also boasts low power consumption, ensuring energy efficiency without compromising on functionality. Plus, with built-in protection against reverse polarity and vibration, you can trust its durability and reliability in any environment.
Features and Benefits
- Body: ABS
- Electromechanical Sound
- Continuous Sound
- Housing Colour: Black
- Sound Level: 100dB(A) 1m
- Special Features: Fully Encapsulated Electronics, Low Power Consumption
- Protection Reverse polarity, vibration protection
- 240V AC
- 340/400Hz
- IP54
Application
- Vehicles
- Industrial machinery
- Emergency warning systems
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 240 V ac |
IP Rating | IP54 |
Decibels at 1 Metre | 100dB |
Current Type | AC |
Number Of Tones | 1 |
Mounting Style | Screw Mount |