Werma 118 Series Buzzer, 115 V, 80dB at 1 m, IP65, AC/DC, Single-Tone
- RS-artikelnummer:
- 251-7942
- Tillv. art.nr:
- 118.068.27
- Tillverkare / varumärke:
- Werma
2 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
481,75 kr
(exkl. moms)
602,19 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 481,75 kr |
- RS-artikelnummer:
- 251-7942
- Tillv. art.nr:
- 118.068.27
- Tillverkare / varumärke:
- Werma
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Werma electronic sounders contains buzzers for protection purpose. They have Protection category IP65 in that they used class 2 protection. They are made up from materials PC and ABS. Type of fixing is Built-in mounting
Protection class 2
Protection category IP65
Type of fixing Built-in mounting
Protection category IP65
Type of fixing Built-in mounting
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 115 V |
IP Rating | IP65 |
Decibels at 1 Metre | 80dB |
Current Type | AC/DC |
Number Of Tones | 1 |
Housing Colour | Grey |
Application Type | Buzzer |
Series | 118 |