Clifford & Snell YA80 Series Electronic Sounder, 115 V ac, 116dB at 1 m, IP66, AC, 32-Tone
- RS-artikelnummer:
- 197-4623
- Tillv. art.nr:
- YA80/L/RF/WR
- Tillverkare / varumärke:
- Clifford & Snell
14 I lager för avsändande samma dag
Pris (ex. moms) Varje
3 790,78 kr
(exkl. moms)
4 738,48 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 9 | 3 790,78 kr |
10 - 14 | 3 601,14 kr |
15 + | 3 487,58 kr |
- RS-artikelnummer:
- 197-4623
- Tillv. art.nr:
- YA80/L/RF/WR
- Tillverkare / varumärke:
- Clifford & Snell
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
The Clifford & Snell industrial audible signal 116 dB (A) is a yodalarm range compact multi-purpose audible signalling device designed for use in industrial applications. The maximum sound output is 116 dB(A). The enclosure is made of flame retardant ABS and has independently selectable second stage. The Clifford & Snell industrial audible signal also comes with a two stage alarm and has stainless steel fittings.
IP65 rated as standard
Robust, reliable and simple to install
Low power Consumption
Certifies to Kite Mark, UL
Robust, reliable and simple to install
Low power Consumption
Certifies to Kite Mark, UL
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
IP Rating | IP66 |
Decibels at 1 Metre | 116dB |
Current Type | AC |
Number Of Tones | 32 |
Housing Colour | Orange |
Application Type | Sounder |
Maximum Decibel | 116dB |
Series | YA80 |
Maximum Temperature | 70°C |
Minimum Temperature | -35°C |
Housing Material | ABS FR UL95 5VB |
Standards Met | CE Certified EN54-3 UKCA |